Part Details for AP101 470R J by Ohmite Mfg Co
Overview of AP101 470R J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP101 470R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP101470RJ-ND
|
DigiKey | RES 470 OHM 5% 100W TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
512 In Stock |
|
$4.6000 / $10.1300 | Buy Now |
DISTI #
588-AP101470RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 470 Ohm High Power RoHS: Compliant | 596 |
|
$4.6000 / $9.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 70 Factory Stock |
|
$0 | Buy Now |
DISTI #
AP101 470R J
|
TTI | Thick Film Resistors - Through Hole 100W 470 Ohm High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$5.8000 / $8.8500 | Buy Now |
Part Details for AP101 470R J
AP101 470R J CAD Models
AP101 470R J Part Data Attributes
|
AP101 470R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
AP101 470R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |