There are no models available for this part yet.
Overview of AP101 33R J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AP101 33R J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AP10133RJ-ND
|
DigiKey | RES 33 OHM 5% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
168 In Stock |
|
$4.6460 / $11.4100 | Buy Now | |
DISTI #
588-AP10133RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 33 Ohm High Power RoHS: Compliant | 516 |
|
$5.5300 / $9.9600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6100 / $7.3200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.6100 / $7.3200 | Buy Now |
CAD Models for AP101 33R J by Ohmite Mfg Co
Part Data Attributes for AP101 33R J by Ohmite Mfg Co
AP101 33R J
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
AP101 33R JOhmite Mfg CoVS
-