-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP1012R2J-ND
|
DigiKey | RES 2.2 OHM 5% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2655 In Stock |
|
$5.3280 / $13.0900 | Buy Now |
DISTI #
588-AP1012R2J
|
Mouser Electronics | Thick Film Resistors - Through Hole 2.2 OHM 5% 200PPM 100W RoHS: Compliant | 253 |
|
$4.8400 / $10.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6100 / $7.3200 | Buy Now | |
DISTI #
AP101 2R2 J
|
TTI | Thick Film Resistors - Through Hole 2.2 OHM 5% 200PPM 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 525 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.8000 / $5.8500 | Buy Now |
DISTI #
4039601
|
Farnell | RES, 2R2, 100W, 5%, THICK FILM RoHS: Compliant Min Qty: 35 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$6.4940 | Buy Now |
|
Master Electronics | 0 |
|
$3.6100 / $7.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy