Part Details for AP101 1R J by Ohmite Mfg Co
Results Overview of AP101 1R J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP101 1R J Information
AP101 1R J by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AP101 1R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP1011RJ-ND
|
DigiKey | RES 1 OHM 5% 100W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9183 / $10.7400 | Buy Now |
DISTI #
588-AP1011RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 1 OHM 5% 100PPM 100W RoHS: Compliant | 109 |
|
$4.8000 / $12.5800 | Buy Now |
DISTI #
AP101 1R J
|
TTI | Thick Film Resistors - Through Hole 1 OHM 5% 100PPM 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Bulk |
Americas - 1050 In Stock |
|
$6.4000 / $6.6600 | Buy Now |