There are no models available for this part yet.
Overview of AP101 16R J 100PPM by Arcol
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Price & Stock for AP101 16R J 100PPM by Arcol
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79Y3852
|
Newark | Res, 16R, 5%, 100W, To-247, Thick Film, Resistance:16Ohm, Product Range:Ap101 Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Case Style:To-247, Voltage Rating:700V, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Arcol AP101 16R J 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$6.2500 / $9.7100 | Buy Now |
CAD Models for AP101 16R J 100PPM by Arcol
Part Data Attributes for AP101 16R J 100PPM by Arcol
AP101 16R J 100PPM
Arcol
|
|
---|---|
Samacsys Manufacturer
|
Arcol
|
Want to compare parts?
-
AP101 16R J 100PPMArcolVS
-