Part Details for AP101 10K J 100PPM by Ohmite Mfg Co
Overview of AP101 10K J 100PPM by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for AP101 10K J 100PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
284-AP10110KJ100PPM
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 10K ohm 5% TO-247 NON INDUCTIVE RoHS: Compliant | 86 |
|
$9.4800 / $13.3400 | Buy Now |
Part Details for AP101 10K J 100PPM
AP101 10K J 100PPM CAD Models
AP101 10K J 100PPM Part Data Attributes
|
AP101 10K J 100PPM
Ohmite Mfg Co
Buy Now
|
Compare Parts:
AP101 10K J 100PPM
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |