Part Details for AP1002S 2PW MV4 MV4 PS80/20 by SMC Corporation of America
Overview of AP1002S 2PW MV4 MV4 PS80/20 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-684MRC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-334MRB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-154MRC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3232, |
Price & Stock for AP1002S 2PW MV4 MV4 PS80/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73585250
|
RS | SINGLE STAGE REGULATOR, AP TECH | SMC Corporation AP1002S 2PW MV4 MV4 PS80/20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$461.3600 | RFQ |