Part Details for AP1-1RC-51-202 by Sensata Circuit Breakers
Overview of AP1-1RC-51-202 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP1-1RC-51-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP1-1RC-51-202
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 2.00A - Single Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed - Aux Switch | 0 |
|
$521.1600 / $529.1000 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 2.00A - Single Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed - Aux Switch | 0 |
|
$521.1600 / $529.1000 | Buy Now |
Part Details for AP1-1RC-51-202
AP1-1RC-51-202 CAD Models
AP1-1RC-51-202 Part Data Attributes
|
AP1-1RC-51-202
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP1-1RC-51-202
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 2A, 50VDC, Panel Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 16.66 mm | |
Body Height | 40.77 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |