Part Details for AP1-1R-72-302 by Sensata Technologies
Overview of AP1-1R-72-302 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1R-72-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP11R72302
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$170.4200 / $587.6100 | Order Now |
DISTI #
84415908
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 3A 240VAC Min Qty: 1 Package Multiple: 1 Date Code: 2435 | Americas - 3 |
|
$410.0242 / $465.8816 | Buy Now |