Part Details for AP1-1-72-752 by Sensata Circuit Breakers
Overview of AP1-1-72-752 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP1-1-72-752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP1-1-72-752-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$595.6933 | Buy Now |
DISTI #
72300480
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole AP1 Series | Sensata - Airpax AP1-1-72-752 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$602.5700 | RFQ |
DISTI #
APXAP1-1-72-752
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 7.50A - Single Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz,400Hz - long time delay 135% trip - Sealed | 0 |
|
$501.3300 / $508.9600 | Buy Now |
DISTI #
000000000000001875
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$150.1400 / $216.1000 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 7.50A - Single Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz,400Hz - long time delay 135% trip - Sealed | 0 |
|
$501.3300 / $508.9600 | Buy Now |
Part Details for AP1-1-72-752
AP1-1-72-752 CAD Models
AP1-1-72-752 Part Data Attributes
|
AP1-1-72-752
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP1-1-72-752
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 7.5A, 240VAC, 50VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 16.66 mm | |
Body Height | 40.77 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |