Part Details for AP1-1-72-103 by Sensata Circuit Breakers
Results Overview of AP1-1-72-103 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1-1-72-103 Information
AP1-1-72-103 by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AP1-1-72-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2713
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax AP1-1-72-103 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$736.6900 | Buy Now |
DISTI #
723-AP1-1-72-103-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$517.6700 | Buy Now |
DISTI #
71528828
|
RS | Circuit Breaker HydMag 1 pl 50VDC/250VAC 10A sealed | Sensata - Airpax AP1-1-72-103 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$507.3200 | RFQ |
DISTI #
APXAP1-1-72-103
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz,400Hz - ... more |
5 In Stock |
|
$482.5300 / $495.1000 | Buy Now |
DISTI #
000000000000001873
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$152.5800 / $219.5800 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz,400Hz - ... more |
5 In Stock |
|
$482.5300 / $495.1000 | Buy Now |
Part Details for AP1-1-72-103
AP1-1-72-103 CAD Models
AP1-1-72-103 Part Data Attributes
|
AP1-1-72-103
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP1-1-72-103
Sensata Circuit Breakers
Magnetic Hydraulic Circuit Breaker; Current Rating:10A; No. of Poles:1; Mounting:Panel; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No; Trip Time (Seconds):0.5-9; Operating Voltage:240V RoHS Compliant: No
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 16.66 mm | |
Body Height | 40.77 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |