Part Details for AP1-1-52F-153 by Sensata Technologies
Overview of AP1-1-52F-153 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1-1-52F-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP1152F153
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$147.2000 / $507.6200 | Order Now |
DISTI #
51500454
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 15A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1635 | Americas - 6 |
|
$546.7515 / $570.6782 | Buy Now |