Part Details for AP055C684KQB4A by Kyocera AVX Components
Overview of AP055C684KQB4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for AP055C684KQB4A
AP055C684KQB4A CAD Models
AP055C684KQB4A Part Data Attributes
|
AP055C684KQB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP055C684KQB4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | TS 16949 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP055C684KQB4A
This table gives cross-reference parts and alternative options found for AP055C684KQB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP055C684KQB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP055C684KQZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AP055C684KQB4A vs AP055C684KQZ2A |
08055C684K4U4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AP055C684KQB4A vs 08055C684K4U4A |
CMC-050/684KX0805T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Tecate Group | AP055C684KQB4A vs CMC-050/684KX0805T13 |
08055C684K4U2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AP055C684KQB4A vs 08055C684K4U2A |
AP055C684KQT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AP055C684KQB4A vs AP055C684KQT4A |
08055C684KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | AP055C684KQB4A vs 08055C684KAZ4A |
CMC-050/684KX0805T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Tecate Group | AP055C684KQB4A vs CMC-050/684KX0805T |
AP055C684KQX2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AP055C684KQB4A vs AP055C684KQX2A |
08055C684K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | AP055C684KQB4A vs 08055C684K4Z2A |
08055C684K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Kyocera AVX Components | AP055C684KQB4A vs 08055C684K4Z4A |