Datasheets
AP055A102KQU2A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP

Part Details for AP055A102KQU2A by Kyocera AVX Components

Overview of AP055A102KQU2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for AP055A102KQU2A

AP055A102KQU2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AP055A102KQU2A Part Data Attributes

AP055A102KQU2A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AP055A102KQU2A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for AP055A102KQU2A

This table gives cross-reference parts and alternative options found for AP055A102KQU2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP055A102KQU2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805C102K5GECAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation AP055A102KQU2A vs C0805C102K5GECAUTO7210
BC055A102KZJ9AA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055A102KQU2A vs BC055A102KZJ9AA0
CL21C102KBCGCNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, Samsung Electro-Mechanics AP055A102KQU2A vs CL21C102KBCGCNE
BC055A102KZJ3SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055A102KQU2A vs BC055A102KZJ3SA3
CM21CG102K50AT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation AP055A102KQU2A vs CM21CG102K50AT
AP055A102KQB2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055A102KQU2A vs AP055A102KQB2A
BC055A102KZT1AA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055A102KQU2A vs BC055A102KZT1AA2
CL21C102KBCGLNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, Samsung Electro-Mechanics AP055A102KQU2A vs CL21C102KBCGLNC
BC055A102KZJ9SA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055A102KQU2A vs BC055A102KZJ9SA2
C0805COG102K500NRE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, Eyang Technology Development Co Ltd AP055A102KQU2A vs C0805COG102K500NRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP055A102KQU2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP055A102KQU2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AP055A102KQU2A would you like to use for your alert(s)?
  • Please alert me when AP055A102KQU2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP055A102KQU2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP055A102KQU2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP055A102KQU2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP055A102KQU2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP055A102KQU2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: