Part Details for AP0503GMA by Advanced Power Electronics Corp
Overview of AP0503GMA by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP0503GMA
AP0503GMA CAD Models
AP0503GMA Part Data Attributes
|
AP0503GMA
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP0503GMA
Advanced Power Electronics Corp
TRANSISTOR 75 A, 30 V, 0.0042 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, APAK-5, FET General Purpose Power
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 29 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP0503GMA
This table gives cross-reference parts and alternative options found for AP0503GMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP0503GMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP9962GMA | TRANSISTOR 36 A, 40 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, APAK-5, FET General Purpose Power | Advanced Power Electronics Corp | AP0503GMA vs AP9962GMA |
AP2732GK | TRANSISTOR 8.6 A, 30 V, 0.026 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT PACKAGE-4, FET General Purpose Power | Advanced Power Electronics Corp | AP0503GMA vs AP2732GK |
AP6902GH-HF | TRANSISTOR 42 A, 30 V, 0.001 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SDPAK-5, FET General Purpose Power | Advanced Power Electronics Corp | AP0503GMA vs AP6902GH-HF |
AP6903GH-HF | TRANSISTOR 32 A, 30 V, 0.0125 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SDPAK-5, FET General Purpose Power | Advanced Power Electronics Corp | AP0503GMA vs AP6903GH-HF |