Part Details for AP04N70BS-H-HF by Advanced Power Electronics Corp
Overview of AP04N70BS-H-HF by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP04N70BS-H-HF
AP04N70BS-H-HF CAD Models
AP04N70BS-H-HF Part Data Attributes
|
AP04N70BS-H-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP04N70BS-H-HF
Advanced Power Electronics Corp
TRANSISTOR 4 A, 700 V, 2.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 8 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 700 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 2.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP04N70BS-H-HF
This table gives cross-reference parts and alternative options found for AP04N70BS-H-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP04N70BS-H-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N65L-TM3-T | Power Field-Effect Transistor, 4A I(D), 650V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | AP04N70BS-H-HF vs 4N65L-TM3-T |
4N65L-TN3-R | Power Field-Effect Transistor, 4A I(D), 650V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | AP04N70BS-H-HF vs 4N65L-TN3-R |
4N65G-T2Q-T | Power Field-Effect Transistor, 4A I(D), 650V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | Unisonic Technologies Co Ltd | AP04N70BS-H-HF vs 4N65G-T2Q-T |
4N65L-TQ2-R | Power Field-Effect Transistor, 4A I(D), 650V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Unisonic Technologies Co Ltd | AP04N70BS-H-HF vs 4N65L-TQ2-R |
4N65L-TN3-T | Power Field-Effect Transistor, 4A I(D), 650V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | AP04N70BS-H-HF vs 4N65L-TN3-T |
SMN0470F | Power Field-Effect Transistor, 4A I(D), 700V, 2.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Kodenshi Corporation | AP04N70BS-H-HF vs SMN0470F |
4N65G-TA3-T | Power Field-Effect Transistor, 4A I(D), 650V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Unisonic Technologies Co Ltd | AP04N70BS-H-HF vs 4N65G-TA3-T |
4N65G-TQ2-T | Power Field-Effect Transistor, 4A I(D), 650V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Unisonic Technologies Co Ltd | AP04N70BS-H-HF vs 4N65G-TQ2-T |
4N65L-TQ2-T | Power Field-Effect Transistor, 4A I(D), 650V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Unisonic Technologies Co Ltd | AP04N70BS-H-HF vs 4N65L-TQ2-T |
4N65L-T2Q-T | Power Field-Effect Transistor, 4A I(D), 650V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | Unisonic Technologies Co Ltd | AP04N70BS-H-HF vs 4N65L-T2Q-T |