Part Details for AP04N70BI-H-HF by Advanced Power Electronics Corp
Results Overview of AP04N70BI-H-HF by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP04N70BI-H-HF Information
AP04N70BI-H-HF by Advanced Power Electronics Corp is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AP04N70BI-H-HF
AP04N70BI-H-HF CAD Models
AP04N70BI-H-HF Part Data Attributes
|
AP04N70BI-H-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP04N70BI-H-HF
Advanced Power Electronics Corp
TRANSISTOR 4 A, 700 V, 2.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 8 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 700 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 2.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP04N70BI-H-HF
This table gives cross-reference parts and alternative options found for AP04N70BI-H-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP04N70BI-H-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PJF4N60 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 4A I(D), 600V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | AP04N70BI-H-HF vs PJF4N60 |
PJF4NA60_T0_00001 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 4A I(D), 600V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ITO-220AB, 3 PIN | AP04N70BI-H-HF vs PJF4NA60_T0_00001 |
TSM4N60CIC0 | Taiwan Semiconductor | Check for Price | Power Field-Effect Transistor, 4A I(D), 600V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, ITO-220, 3 PIN | AP04N70BI-H-HF vs TSM4N60CIC0 |
AP04N70BI-A | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 4 A, 650 V, 2.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power | AP04N70BI-H-HF vs AP04N70BI-A |
AP04N60I-A-HF | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 4 A, 650 V, 2.5 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220CFM(I), 3 PIN, FET General Purpose Power | AP04N70BI-H-HF vs AP04N60I-A-HF |
PJF4NA65_T0_00001 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 4A I(D), 650V, 2.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ITO-220AB-F, 3 PIN | AP04N70BI-H-HF vs PJF4NA65_T0_00001 |
AP04N70BI-A-HF | Advanced Power Electronics Corp | Check for Price | TRANSISTOR POWER, FET, FET General Purpose Power | AP04N70BI-H-HF vs AP04N70BI-A-HF |
PJP4NA65_T0_00001 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 4A I(D), 650V, 2.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | AP04N70BI-H-HF vs PJP4NA65_T0_00001 |
SSRF04N65SL | Secos Corporation | Check for Price | Power Field-Effect Transistor, 4A I(D), 650V, 2.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, ITO-220, 3 PIN | AP04N70BI-H-HF vs SSRF04N65SL |
AP04N60I | Advanced Power Electronics Corp | Check for Price | TRANSISTOR 4 A, 600 V, 2.35 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power | AP04N70BI-H-HF vs AP04N60I |