Part Details for AP040-4734-1 by Sensata Circuit Breakers
Overview of AP040-4734-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-344SLF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Cable To Board Connectors, IDC 2mm Receptacle Board/Wire to Board Connectors, Double Row, 44 Position, 2mm Pitch | |
10114734-2030HFLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 30AWG, 10Gbps/channel, 20 (x4)SFP+ ; 38 (x1)QSFP+ Position, 3.00mm (0.118in) Length. | |
10143473-400A001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug STB 4HP with guide |
Price & Stock for AP040-4734-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000717384
|
Sager | Circuit Breakers | 0 |
|
Buy Now |