Part Details for AP03P by Qorvo
Overview of AP03P by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP03P
AP03P CAD Models
AP03P Part Data Attributes
|
AP03P
Qorvo
Buy Now
Datasheet
|
Compare Parts:
AP03P
Qorvo
90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.25dB Insertion Loss-Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |