Part Details for AP02N60J by Advanced Power Electronics Corp
Overview of AP02N60J by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP02N60J
AP02N60J CAD Models
AP02N60J Part Data Attributes
|
AP02N60J
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP02N60J
Advanced Power Electronics Corp
TRANSISTOR 1.6 A, 600 V, 8 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-251 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 64 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP02N60J
This table gives cross-reference parts and alternative options found for AP02N60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP02N60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP03N70J | TRANSISTOR 3.3 A, 600 V, 3.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP02N60J vs AP03N70J |
AP02N70EJ | TRANSISTOR 1.6 A, 700 V, 7 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP02N60J vs AP02N70EJ |
AP15T03GJ | TRANSISTOR 12 A, 30 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, LEAD FREE PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP02N60J vs AP15T03GJ |
AP4416GJ | TRANSISTOR 20 A, 35 V, 0.045 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP02N60J vs AP4416GJ |
AP70L02GJ | TRANSISTOR 66 A, 25 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, LEAD FREE PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP02N60J vs AP70L02GJ |
AP60L02GJ | TRANSISTOR 50 A, 25 V, 0.012 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, LEAD FREE PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP02N60J vs AP60L02GJ |