Part Details for AP028R4-00 by Skyworks Solutions Inc
Overview of AP028R4-00 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for AP028R4-00
AP028R4-00 CAD Models
AP028R4-00 Part Data Attributes:
|
AP028R4-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AP028R4-00
Skyworks Solutions Inc
SP4T, 23000MHz Min, 31000MHz Max, 1 Func, 1.9dB Insertion Loss-Max, GAAS, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 33 dBm | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.9 dB | |
Isolation-Min | 30 dB | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On Time-Nom | 0.002 µs | |
Operating Frequency-Max | 31000 MHz | |
Operating Frequency-Min | 23000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | SP4T | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.43 |