Part Details for AP025R6-00 by Skyworks Solutions Inc
Overview of AP025R6-00 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP025R6-00
AP025R6-00 CAD Models
AP025R6-00 Part Data Attributes:
|
AP025R6-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AP025R6-00
Skyworks Solutions Inc
Transfer Switch, 23000MHz Min, 26000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 33 dBm | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 2.3 dB | |
Isolation-Min | 28 dB | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On Time-Nom | 0.002 µs | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 23000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | REFLECTIVE | |
Power Supplies | 1.25 V | |
RF/Microwave Device Type | TRANSFER SWITCH | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.43 |