Part Details for AP.25E.07.0054A by Taoglas Antenna Solutions
Overview of AP.25E.07.0054A by Taoglas Antenna Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP.25E.07.0054A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4945
|
Newark | Patch Antenna, 1.57542Ghz, 1.5Dbi, Antenna Type:Patch, Frequency Min:-, Frequency Max:1.57542Ghz, Antenna Mounting:I-Pex Connector, Gain:1.5Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Right Hand Circular, Rohs Compliant: Yes |Taoglas AP.25E.07.0054A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$9.4700 / $14.4400 | Buy Now |
DISTI #
931-1141-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH IPEX Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2255 In Stock |
|
$9.4000 / $14.1700 | Buy Now |
DISTI #
AP.25E.07.0054A
|
Avnet Americas | GPS PATCH ANT 1STAGE 15DB-54MM 1.13 I-PEX MHFI - SAW FILTER - Trays (Alt: AP.25E.07.0054A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-AP25E070054A
|
Mouser Electronics | Antennas ACTIVE PATCH GNSS ANTENNA RoHS: Compliant | 60 |
|
$9.2500 / $12.9200 | Buy Now |
|
Future Electronics | 1.575GHz GPS Ceramic Patch RF Antenna - 1.5dBic U.FL (UMCC), IPEX MHF1 Surface RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks | 0 |
|
$9.1800 | Buy Now |
|
Onlinecomponents.com | AP.25E GPS/GALILEO 1 Stage Active 25mm Patch on 35mm Ground Plane 35*35*4.5mm, 54mm Ø1.13, I-PEX MHF®IU.FL RoHS: Compliant |
241 In Stock |
|
$9.2600 / $12.2800 | Buy Now |
DISTI #
61888662
|
Verical | Antenna GPS/GALILEO 1576.443MHz RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 121 |
|
$9.0400 / $9.7600 | Buy Now |
DISTI #
70813514
|
Verical | Antenna GPS/GALILEO 1576.443MHz RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2310 | Americas - 120 |
|
$12.2909 / $15.8247 | Buy Now |
DISTI #
AP.25E.07.0054A
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 120 | 0 |
|
$9.6400 | Buy Now |
DISTI #
000000000007168001
|
Sager | AP.25E GPS/GALILEO 1 Stage Active 25mm Patch on 35mm Ground Plane 35*35*4.5mm, 54mm �1.13, I-PEX MHF�IU.FL Min Qty: 1 | 0 |
|
$12.9200 / $13.6000 | Buy Now |
Part Details for AP.25E.07.0054A
AP.25E.07.0054A CAD Models
AP.25E.07.0054A Part Data Attributes
|
AP.25E.07.0054A
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
AP.25E.07.0054A
Taoglas Antenna Solutions
ANTENNA ONE STAGE GPS PATCH U.FL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 15.5 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 1576.443 MHz | |
Operating Frequency-Min | 1574.397 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |