-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP.10H.01 by Taoglas Antenna Solutions is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4941
|
Newark | Rf Antenna, 1.57542Ghz, -10Dbi, 50 Ohm, Antenna Type:Patch, Frequency Min:-, Frequency Max:1.5754... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$17.1900 / $23.7000 | Buy Now |
DISTI #
931-1150-1-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH SLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
983 In Stock |
|
$16.8200 / $23.0200 | Buy Now |
DISTI #
AP.10H.01
|
Avnet Americas | RF Antenna, 1.57542GHz, Patch, -10dBi, 50 ohm, Right Hand Circular - Trays (Alt: AP.10H.01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-AP10H01
|
Mouser Electronics | Antennas AP.10H GPS/GALILEO 2 Stage SMD Active Patch 10*11.5*10mm RoHS: Compliant | 488 |
|
$14.7000 / $23.0200 | Buy Now |
DISTI #
V36:1790_24551264
|
Arrow Electronics | Antenna GPS 1576.443MHz 6-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2432 | Americas - 250 |
|
$14.6200 / $20.4100 | Buy Now |
DISTI #
V99:2348_24551264
|
Arrow Electronics | Antenna GPS 1576.443MHz 6-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 | Americas - 10 |
|
$14.6200 / $18.2300 | Buy Now |
|
Future Electronics | AP.10H GPS/GALILEO 2 Stage SMD Active Patch 10mm RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel |
0 Reel |
|
$14.1000 | Buy Now |
|
Onlinecomponents.com | AP.10H GPS/GALILEO 2 Stage SMD Active Patch 10*11.5*10mm RoHS: Compliant |
252 In Stock |
|
$14.2000 / $17.3600 | Buy Now |
DISTI #
84940339
|
Verical | Antenna GPS 1576.443MHz 6-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2432 | Americas - 250 |
|
$14.6200 / $20.4100 | Buy Now |
DISTI #
30282336
|
Verical | Antenna GPS 1576.443MHz 6-Pin SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1825 | Americas - 67 |
|
$11.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy