Part Details for AP-ISD32GCD4A-2CM by Apacer Technology Inc
Overview of AP-ISD32GCD4A-2CM by Apacer Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AP-ISD32GCD4A-2CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP-ISD32GCD4A-2CM-ND
|
DigiKey | MEMORY CARD SD 32GB MLC Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for AP-ISD32GCD4A-2CM
AP-ISD32GCD4A-2CM CAD Models
AP-ISD32GCD4A-2CM Part Data Attributes
|
AP-ISD32GCD4A-2CM
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-ISD32GCD4A-2CM
Apacer Technology Inc
Flash Memory Drive, CMOS, ROHS COMPLIANT, SD CARD-9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 4 | |
Host Data Transfer Rate-Max | 18 MBps | |
Host Interface Standard | ATA; IDE; SCSI | |
JESD-30 Code | R-XUUC-N9 | |
Length | 32 mm | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |