Part Details for AP-FM0512D2505S-T1M by Apacer Technology Inc
Overview of AP-FM0512D2505S-T1M by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-FM0512D2505S-T1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP-FM0512D2505S-T1M-ND
|
DigiKey | SSD 512MB ATA DISK SLC ATA 5V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2700 | Buy Now |
DISTI #
908-FM0512D2505S-T1M
|
Mouser Electronics | Solid State Drives - SSD ATA Disk Module 44-Pin/180 Degree SLC 5V Middle Profile 512MB RoHS: Compliant | 0 |
|
$33.9100 / $39.0900 | Order Now |
Part Details for AP-FM0512D2505S-T1M
AP-FM0512D2505S-T1M CAD Models
AP-FM0512D2505S-T1M Part Data Attributes
|
AP-FM0512D2505S-T1M
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-FM0512D2505S-T1M
Apacer Technology Inc
SSD 512MB SLC ATA 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | MODULE-44 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XXMA-N44 | |
Length | 45 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 25.15 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.245 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | UNSPECIFIED | |
Type | SLC NAND TYPE | |
Width | 5 mm |