Part Details for AP-FM016GD2505S-TW1M by Apacer Technology Inc
Overview of AP-FM016GD2505S-TW1M by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP-FM016GD2505S-TW1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP-FM016GD2505S-TW1M-ND
|
DigiKey | SSD 16GB ATA DISK SLC ATA 5V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.3600 | Buy Now |
DISTI #
908-FM016GD2505STW1M
|
Mouser Electronics | Solid State Drives - SSD ATA Disk Module 44-Pin/180 Degree SLC 5V Middle Profile Extended Temp 16GB RoHS: Compliant | 0 |
|
$156.2100 / $169.9500 | Order Now |
Part Details for AP-FM016GD2505S-TW1M
AP-FM016GD2505S-TW1M CAD Models
AP-FM016GD2505S-TW1M Part Data Attributes
|
AP-FM016GD2505S-TW1M
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-FM016GD2505S-TW1M
Apacer Technology Inc
SSD 16GB SLC ATA 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | MODULE-44 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XXMA-N44 | |
Length | 45 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 25.15 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.245 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | UNSPECIFIED | |
Type | SLC NAND TYPE | |
Width | 5 mm |