AP-FM0128D2505S-T1M
Apacer Technology Inc
Description: Flash Module, 128MX8, MODULE-44

Overview of AP-FM0128D2505S-T1M by Apacer Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Price & Stock for AP-FM0128D2505S-T1M by Apacer Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AP-FM0128D2505S-T1M-ND
DigiKey SSD 128MB ATA DISK SLC ATA 5V Min Qty: 1 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $39.7900
$39.7900 Buy Now
DISTI # 908-FM0128D2505ST1M
Mouser Electronics Solid State Drives - SSD ATA Disk Module 44-Pin/180 Degree SLC 5V Middle Profile 128MB RoHS: Compliant 0
  • 1 $37.4000
  • 10 $33.2500
  • 25 $31.4300
  • 50 $31.4000
  • 100 $28.4600
  • 250 $27.3600
$27.3600 / $37.4000 Order Now

CAD Models for AP-FM0128D2505S-T1M by Apacer Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP-FM0128D2505S-T1M by Apacer Technology Inc

AP-FM0128D2505S-T1M
Apacer Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
APACER TECHNOLOGY INC
Package Description
MODULE-44
Reach Compliance Code
compliant
JESD-30 Code
R-XXMA-N44
Length
45 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128MX8
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
25.15 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.245 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
2 mm
Terminal Position
UNSPECIFIED
Type
SLC NAND TYPE
Width
5 mm
Want to compare parts?
  1. AP-FM0128D2505S-T1M
    Apacer Technology Inc
    Flash Module, 128MX8, MODULE-44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP-FM0128D2505S-T1M by Apacer Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP-FM0128D2505S-T1M by Apacer Technology Inc

Select Manufacturer
Which Manufacturer of AP-FM0128D2505S-T1M would you like to use for your alert(s)?
  • Please alert me when AP-FM0128D2505S-T1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP-FM0128D2505S-T1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP-FM0128D2505S-T1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP-FM0128D2505S-T1M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP-FM0128D2505S-T1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP-FM0128D2505S-T1M by Apacer Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: