Part Details for AP-FM0128D2505S-T1H by Apacer Technology Inc
Overview of AP-FM0128D2505S-T1H by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for AP-FM0128D2505S-T1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP-FM0128D2505S-T1H-ND
|
DigiKey | SSD 128MB ATA DISK SLC ATA 5V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8600 | Buy Now |
DISTI #
908-FM0128D2505ST1H
|
Mouser Electronics | Solid State Drives - SSD ATA Disk Module 44-Pin/180 Degree 5V Middle Profile SLC with Housing 128MB RoHS: Compliant | 0 |
|
$29.9800 / $34.8100 | Order Now |
Part Details for AP-FM0128D2505S-T1H
AP-FM0128D2505S-T1H CAD Models
AP-FM0128D2505S-T1H Part Data Attributes
|
AP-FM0128D2505S-T1H
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-FM0128D2505S-T1H
Apacer Technology Inc
Flash Module, 128MX8, MODULE-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | MODULE-44 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XXMA-N44 | |
Length | 49.39 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 27.6 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.245 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | UNSPECIFIED | |
Type | SLC NAND TYPE | |
Width | 6 mm |