Part Details for AP-FD25C23E0032GS-5TM by Apacer Technology Inc
Overview of AP-FD25C23E0032GS-5TM by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-FD25C23E0032GS-5TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-AP-FD25C23E0032GS-5TM-ND
|
DigiKey | SSD 32GB 2.5" MLC ATA 5V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.4000 | Buy Now |
DISTI #
908-25C23E0032GS-5TM
|
Mouser Electronics | Solid State Drives - SSD PATA 2.5" Flash Drive MLC 32GB 15nm RoHS: Compliant | 0 |
|
$104.5700 / $125.2900 | Order Now |