Part Details for AP-FD25C23E0016GS-3T by Apacer Technology Inc
Overview of AP-FD25C23E0016GS-3T by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-FD25C23E0016GS-3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-AP-FD25C23E0016GS-3T-ND
|
DigiKey | SSD 16GB 2.5" SLC ATA 5V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.5800 | Buy Now |
DISTI #
908-APFD25C23E16GS3T
|
Mouser Electronics | Solid State Drives - SSD PATA 2.5" Flash Drive SLC 16GB RoHS: Compliant | 0 |
|
$251.0700 / $260.6700 | Order Now |
Part Details for AP-FD25C23E0016GS-3T
AP-FD25C23E0016GS-3T CAD Models
AP-FD25C23E0016GS-3T Part Data Attributes
|
AP-FD25C23E0016GS-3T
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-FD25C23E0016GS-3T
Apacer Technology Inc
Flash Module, 16GX8, MODULE-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | MODULE-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XSMA-N44 | |
Length | 100 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 9.5 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | SLC NAND TYPE | |
Width | 69.9 mm |