Part Details for AP-CF004GRANS-ETNRC by Apacer Technology Inc
Overview of AP-CF004GRANS-ETNRC by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-CF004GRANS-ETNRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1582-1304-ND
|
DigiKey | MEM CARD COMPCTFLSH 4GB CL10 SLC Min Qty: 1 Lead time: 4 Weeks Container: Tray |
539 In Stock |
|
$96.2100 | Buy Now |
DISTI #
908-CF004GRANSETNRC
|
Mouser Electronics | Memory Cards Industrial CF6 SLC Non-Removable Ext Temp 4GB RoHS: Compliant | 14 |
|
$111.2100 / $131.5200 | Buy Now |
Part Details for AP-CF004GRANS-ETNRC
AP-CF004GRANS-ETNRC CAD Models
AP-CF004GRANS-ETNRC Part Data Attributes:
|
AP-CF004GRANS-ETNRC
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-CF004GRANS-ETNRC
Apacer Technology Inc
MEM CARD COMPACTFLASH 4GB 10 SLC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | CARD-50 | |
Reach Compliance Code | compliant | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-XXMA-X50 | |
Length | 42.8 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.4 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |