Part Details for AP-800B by ATTEN
Results Overview of AP-800B by ATTEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP-800B Information
AP-800B by ATTEN is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN |
Price & Stock for AP-800B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-AP-800B
|
TME | Soldering iron: hot air pencil, for soldering station, 800W Min Qty: 1 | 17 |
|
$30.6000 / $32.4000 | Buy Now |