Part Details for AP-5-11 by Amphenol Corporation
Overview of AP-5-11 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP-5-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP-5-11
|
Avnet Americas | 5 Pole Female Loudspeaker Cable Connector, Thermoplastic Shell, Machined Contacts, Black Finish - Boxed Product (Development Kits) (Alt: AP-5-11) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$15.9165 / $19.7679 | Buy Now |
DISTI #
523-AP-5-11
|
Mouser Electronics | Loudspeaker Connectors Fem CBL conn MACHINE cont PLSTC Shell RoHS: Compliant | 83 |
|
$17.2600 / $21.8100 | Buy Now |
DISTI #
AP-5-11
|
Avnet Americas | 5 Pole Female Loudspeaker Cable Connector, Thermoplastic Shell, Machined Contacts, Black Finish - Boxed Product (Development Kits) (Alt: AP-5-11) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Box | 0 |
|
$15.9165 / $19.7679 | Buy Now |
DISTI #
AP-5-11
|
Avnet Abacus | 5 Pole Female Loudspeaker Cable Connector, Thermoplastic Shell, Machined Contacts, Black Finish (Alt: AP-5-11) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AP-5-11
AP-5-11 CAD Models
AP-5-11 Part Data Attributes:
|
AP-5-11
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AP-5-11
Amphenol Corporation
Audio/RCA Connector, 5 Pole(s), Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | 94V-0 | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 5 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |