Part Details for AP-3035 by CommScope Inc
Overview of AP-3035 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3035AGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Part Details for AP-3035
AP-3035 CAD Models
AP-3035 Part Data Attributes
|
AP-3035
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
AP-3035
CommScope Inc
Mobile Station Antenna, 30MHz Min, 35MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Application | MULTIPOINT COMMUNICATION SYSTEM | |
Characteristic Impedance | 50 Ω | |
Omnidirectional | YES | |
Operating Frequency-Max | 35 MHz | |
Operating Frequency-Min | 30 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 100 W | |
VSWR-Max | 1.5 |