Part Details for AP-2509T-P1 by AATC
Overview of AP-2509T-P1 by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-2509T-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AP2509TP1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators EM Buzzer 1000Hz 9VAC, 90dBA RoHS: Compliant | 0 |
|
$1.2100 / $1.3300 | Order Now |