Part Details for AP-146M/1 by Amphenol Corporation
Overview of AP-146M/1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TVP5146M2PFPR | Texas Instruments | 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70 | |
LM20146MHX/NOPB | Texas Instruments | 6A, Adjustable Frequency Synchronous Buck Regulator 16-HTSSOP -40 to 125 |
Price & Stock for AP-146M/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP-146M/1
|
Avnet Americas | Audio Connector Plug 6 Position Solder Straight Cable Mount - Bulk (Alt: AP-146M/1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3736 | Buy Now |
DISTI #
654-AP-146M1
|
Mouser Electronics | Phone Connectors U-329/U RoHS: Compliant | 0 |
|
$27.7800 | Order Now |
DISTI #
AP-146M/1
|
TTI | Phone Connectors U-329/U RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.5000 | Buy Now |