Part Details for AP-146M/3 by Amphenol Nexus
Results Overview of AP-146M/3 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP-146M/3 Information
AP-146M/3 by Amphenol Nexus is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TVP5146M2PFPR | Texas Instruments | 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70 | |
LM20146MHX/NOPB | Texas Instruments | 6A, Adjustable Frequency Synchronous Buck Regulator 16-HTSSOP -40 to 125 | |
TVP5146M2PFP | Texas Instruments | 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70 |
Price & Stock for AP-146M/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1033-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
36 In Stock |
|
$21.8244 / $32.2200 | Buy Now |
DISTI #
ANXAP-146M/3
|
Heilind Electronics | U-329/U KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANXAP-146M/3
|
Interstate Connecting Components | U-329/U KITTED ITEM | 0 |
|
Buy Now | |
|
CDM Electronics | 6 PIN AUDIO PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.1900 / $24.4500 | RFQ |