Part Details for AP-146/4-5 by Amphenol Nexus
Results Overview of AP-146/4-5 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP-146/4-5 Information
AP-146/4-5 by Amphenol Nexus is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AP-146/4-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1032-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
59 In Stock |
|
$18.3250 / $28.3300 | Buy Now |
DISTI #
ANXAP-146/4-5
|
Heilind Electronics | M55116/4-5 | Americas - 0 in Stock |
|
$28.0926 / $37.9250 | Buy Now |
DISTI #
ANXAP-146/4-5
|
Interstate Connecting Components | M55116/4-5 | 0 |
|
$28.0926 / $37.9250 | Buy Now |
|
CDM Electronics | 6 PIN AUDIO PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.9100 / $21.8200 | RFQ |
Part Details for AP-146/4-5
AP-146/4-5 CAD Models
AP-146/4-5 Part Data Attributes
|
AP-146/4-5
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
AP-146/4-5
Amphenol Nexus
6 Pole(s), Male, Solder Terminal, Locking, Plug,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55116 | |
Audio Type | PHONO | |
Body Depth | 3.4 inch | |
Body Diameter | 0.834 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | MALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 3000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER |