Part Details for AP-145/3-3 by Amphenol Nexus
Overview of AP-145/3-3 by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP-145/3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1028-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$17.7000 / $33.9600 | Buy Now |
DISTI #
ANXAP-145/3-3
|
Heilind Electronics | M55116/3-3 KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ANXAP-145/3-3
|
Interstate Connecting Components | M55116/3-3 KITTED ITEM | 0 |
|
Buy Now | |
|
CDM Electronics | AUDIO PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.0100 / $19.6300 | RFQ |