Part Details for AP-143 by CommScope Inc
Overview of AP-143 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP-143
AP-143 CAD Models
AP-143 Part Data Attributes:
|
AP-143
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
AP-143
CommScope Inc
Mobile Station Antenna, 138MHz Min, 150MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN TELECOM INC | |
Reach Compliance Code | unknown | |
Application | MULTIPOINT COMMUNICATION SYSTEM | |
Bandwidth | 6 MHz | |
Characteristic Impedance | 50 Ω | |
Omnidirectional | YES | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 138 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 100 W | |
VSWR-Max | 1.5 |