There are no models available for this part yet.
Overview of AP-126M/2-2 by Amphenol Nexus
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1608C-126MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO1608C-126ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO1608C-126MLC | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for AP-126M/2-2 by Amphenol Nexus
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1967-AP-126M/2-2-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.5900 | Buy Now | |
DISTI #
ANXAP-126M/2-2
|
Heilind Electronics | KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ANXAP-126M/2-2
|
Interstate Connecting Components | KITTED ITEM | 0 |
|
Buy Now | ||
CDM Electronics | 6 PIN AUDIO PLUG Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.6900 / $16.9500 | RFQ |