Part Details for AP/EFF-3.15 by Eaton Bussmann
Overview of AP/EFF-3.15 by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP/EFF-3.15
AP/EFF-3.15 CAD Models
AP/EFF-3.15 Part Data Attributes:
|
AP/EFF-3.15
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
AP/EFF-3.15
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 3.15A, 250VAC, THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 8.2 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for AP/EFF-3.15
This table gives cross-reference parts and alternative options found for AP/EFF-3.15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP/EFF-3.15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP/EFF-3.15 | Electric Fuse, Fast Blow, 3.15A, 250VAC, Through Hole, ROHS COMPLIANT | Cooper Industries | AP/EFF-3.15 vs AP/EFF-3.15 |