There are no models available for this part yet.
Overview of AOZ2263AQI-15 by Alpha & Omega Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOZ2263AQI-15 by Alpha & Omega Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
785-1891-1-ND
|
DigiKey | IC REG BUCK ADJ 12A 22QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27778 In Stock |
|
$0.5550 / $1.0400 | Buy Now |
CAD Models for AOZ2263AQI-15 by Alpha & Omega Semiconductor
Part Data Attributes for AOZ2263AQI-15 by Alpha & Omega Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALPHA & OMEGA SEMICONDUCTOR LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-12-10
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|