-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1689-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 4A 8SO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
407751 In Stock |
|
$0.8250 / $1.3800 | Buy Now |
DISTI #
A01:0375_04918486
|
Arrow Electronics | Conv DC-DC 3V to 36V Step Down Single-Out 0.8V to 30V 4A 8-Pin SOIC EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | Asia - 99000 |
|
$0.8044 | Buy Now |
DISTI #
V72:2272_07841810
|
Arrow Electronics | Conv DC-DC 3V to 36V Step Down Single-Out 0.8V to 30V 4A 8-Pin SOIC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1001 |
|
$0.8859 / $1.1042 | Buy Now |
DISTI #
24680247
|
Verical | Conv DC-DC 3V to 36V Step Down Single-Out 0.8V to 30V 4A 8-Pin SOIC EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 99000 |
|
$0.8044 | Buy Now |
DISTI #
64141810
|
Verical | Conv DC-DC 3V to 36V Step Down Single-Out 0.8V to 30V 4A 8-Pin SOIC EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2235 | Americas - 1001 |
|
$0.8859 / $1.1042 | Buy Now |
DISTI #
AOZ1284PI
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷36VDC, Uout: 0.8÷30VDC, 4A, SO8-EP Min Qty: 1 | 2991 |
|
$0.4730 / $0.9590 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 3÷36VDC, Uout: 0.8÷30VDC, 4A, SO8-EP | 6697 |
|
RFQ | |
|
NexGen Digital | 103 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 800mV~30.6V 4A 3V~36V SOIC-8-EP DC-DC Converters ROHS | 6267 |
|
$0.3578 / $0.7101 | Buy Now |
|
LCSC | Step-down type Adjustable 800mV30.6V 4A 3V36V SOIC-8-EP DC-DC Converters ROHS | 6267 |
|
$0.3111 / $0.6175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOZ1284PI
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ1284PI
Alpha & Omega Semiconductor
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |