AOZ1024DI
Alpha & Omega Semiconductor
Description: Switching Regulator/Controller,

Overview of AOZ1024DI by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AOZ1024DI by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 12000
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now
Win Source Electronics Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.8V to 16V 4A 8-Pin DFN EP / IC REG BUCK ADJ 4A SYNC 8DFN 14900
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

CAD Models for AOZ1024DI by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AOZ1024DI by Alpha & Omega Semiconductor

AOZ1024DI
Alpha & Omega Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description
DFN-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-N8
Length
5 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Output Voltage-Max
16 V
Output Voltage-Min
0.8 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.16,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
600 kHz
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
4 mm
Want to compare parts?
  1. AOZ1024DI
    Alpha & Omega Semiconductor
    Switching Regulator/Controller,
    VS

Related Parts for AOZ1024DI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AOZ1024DI by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AOZ1024DI by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of AOZ1024DI would you like to use for your alert(s)?
  • Please alert me when AOZ1024DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AOZ1024DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AOZ1024DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AOZ1024DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AOZ1024DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AOZ1024DI by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: