Part Details for AOW482 by Alpha & Omega Semiconductor
Overview of AOW482 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for AOW482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOW482-ND
|
DigiKey | MOSFET N-CH 80V 11A/105A TO262 Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9640 | Buy Now |
DISTI #
AOW482
|
TME | Transistor: N-MOSFET, unipolar, 80V, 82A, 167W, TO262 Min Qty: 1 | 0 |
|
$1.2400 / $1.8500 | RFQ |