Part Details for AOW-4544P-C3310-B-R by PUI Audio
Overview of AOW-4544P-C3310-B-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOW-4544P-C3310-B-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8405
|
Newark | Microphone, Omni, 2.2Kohm, -44Db Rohs Compliant: Yes |Pui Audio AOW-4544P-C3310-B-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
668-1297-ND
|
DigiKey | MIC COND ANLG OMNI -44DB 0.382"D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$1.3786 / $2.4400 | Buy Now |
DISTI #
AOW-4544P-C3310-B-
|
Avnet Americas | Mic Omni-Directional 2200Ohm -44±3dB 10Vdc Round Pin - Boxed Product (Development Kits) (Alt: AOW-4544P-C3310-B-) RoHS: Not Compliant Min Qty: 65 Package Multiple: 65 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$1.4910 / $2.0388 | Buy Now |
DISTI #
665-AOW4544PC3310BR
|
Mouser Electronics | Microphones -44DB 2VDC .5MA 2.2KOHM RoHS: Compliant | 0 |
|
$1.3400 / $2.3900 | Order Now |
|
Onlinecomponents.com | MICROPHONE -44DB 2VDC .5MA 2.2KOHM RoHS: Compliant | 2405 Factory Stock |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
000000000006238530
|
Sager | Microphones -44DB 2VDC .5MA 2.2KOHM Min Qty: 65 | 0 |
|
$1.4600 / $1.9100 | Buy Now |
DISTI #
AOW-4544P-C3310-B-R
|
Avnet Abacus | Mic Omni-Directional 2200Ohm -44�3dB 10Vdc Round Pin (Alt: AOW-4544P-C3310-B-R) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MICROPHONE -44DB 2VDC .5MA 2.2KOHM RoHS: Compliant | 2405 Factory Stock |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for AOW-4544P-C3310-B-R
AOW-4544P-C3310-B-R CAD Models
AOW-4544P-C3310-B-R Part Data Attributes
|
AOW-4544P-C3310-B-R
PUI Audio
Buy Now
|
Compare Parts:
AOW-4544P-C3310-B-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |