Part Details for AOTF15B65M1 by Alpha & Omega Semiconductor
Results Overview of AOTF15B65M1 by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOTF15B65M1 Information
AOTF15B65M1 by Alpha & Omega Semiconductor is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOTF15B65M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1768-ND
|
DigiKey | IGBT 650V 30A TO-220 Min Qty: 1000 Lead time: 22 Weeks Container: Tube | Limited Supply - Call |
|
$1.0013 | Buy Now |
DISTI #
AOTF15B65M1
|
TME | Transistor: IGBT, 650V, 15A, 14W, TO220F, Eoff: 0.2mJ, Eon: 0.29mJ Min Qty: 1 | 0 |
|
$1.0100 / $1.5100 | RFQ |
|
Sense Electronic Company Limited | TO-220 | 3911 |
|
RFQ | |
|
Vyrian | Transistors | 1080 |
|
RFQ |