Part Details for AOTF12N60L by Alpha & Omega Semiconductor
Overview of AOTF12N60L by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOTF12N60L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1788-ND
|
DigiKey | MOSFET N-CH 600V 12A TO220F Min Qty: 1 Lead time: 16 Weeks Container: Tube |
368 In Stock |
|
$0.6775 / $1.6100 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 600V 12A TO220F | 13000 |
|
RFQ |
Part Details for AOTF12N60L
AOTF12N60L CAD Models
AOTF12N60L Part Data Attributes
|
AOTF12N60L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOTF12N60L
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |